Part Details for QFN1130ABMAGHWS by Vishay Intertechnologies
Overview of QFN1130ABMAGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QFN1130ABMAGHWS
QFN1130ABMAGHWS CAD Models
QFN1130ABMAGHWS Part Data Attributes
|
QFN1130ABMAGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
QFN1130ABMAGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.025W, 113ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for QFN1130ABMAGHWS
This table gives cross-reference parts and alternative options found for QFN1130ABMAGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFN1130ABMAGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFN1130ABMGNHWS | Fixed Resistor, Thin Film, 0.025W, 113ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0202, | Vishay Intertechnologies | QFN1130ABMAGHWS vs QFN1130ABMGNHWS |