Part Details for QFN32000BEAGKWS by Vishay Intertechnologies
Overview of QFN32000BEAGKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for QFN32000BEAGKWS
QFN32000BEAGKWS CAD Models
QFN32000BEAGKWS Part Data Attributes
|
QFN32000BEAGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
QFN32000BEAGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.025W, 3200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 3200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |