Part Details for QFN32802BCGGKWS by Vishay Intertechnologies
Overview of QFN32802BCGGKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QFN32802BCGGKWS
QFN32802BCGGKWS CAD Models
QFN32802BCGGKWS Part Data Attributes
|
QFN32802BCGGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
QFN32802BCGGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.025W, 328000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for QFN32802BCGGKWS
This table gives cross-reference parts and alternative options found for QFN32802BCGGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFN32802BCGGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QFN32802BCGNKWS | Fixed Resistor, Thin Film, 0.025W, 328000ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202, | Vishay Intertechnologies | QFN32802BCGGKWS vs QFN32802BCGNKWS |