Part Details for QFN32802BKGNHWS by Vishay Intertechnologies
Overview of QFN32802BKGNHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QFN32802BKGNHWS
QFN32802BKGNHWS CAD Models
QFN32802BKGNHWS Part Data Attributes
|
QFN32802BKGNHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
QFN32802BKGNHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.025W, 328000ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.51 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 328000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for QFN32802BKGNHWS
This table gives cross-reference parts and alternative options found for QFN32802BKGNHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QFN32802BKGNHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WQFM10232802B | RES,SMT,THIN FILM,328K OHMS,100WV,.1% +/-TOL,-100,100PPM TC,0202 CASE | Vishay Electro-Films | QFN32802BKGNHWS vs WQFM10232802B |
WQFN20632802B | RES,SMT,THIN FILM,328K OHMS,100WV,.1% +/-TOL,-100,100PPM TC,0202 CASE | Vishay Electro-Films | QFN32802BKGNHWS vs WQFN20632802B |