QLMP-N4XX
Description: Single Color LED, T-1, 3mm

Overview of QLMP-N4XX by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for QLMP-N4XX by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QLMP-N4XX by Agilent Technologies Inc

QLMP-N4XX
Agilent Technologies Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Size
3 mm
T-code
T-1
Want to compare parts?
  1. QLMP-N4XX
    Agilent Technologies Inc
    Single Color LED, T-1, 3mm
    VS

Alternate Parts for QLMP-N4XX

This table gives cross-reference parts and alternative options found for QLMP-N4XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QLMP-N4XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QLMP-N4XX Single Color LED, T-1, 3mm Broadcom Limited QLMP-N4XX vs QLMP-N4XX
QLMP-N4XX Single Color LED, T-1, 3mm Hewlett Packard Co QLMP-N4XX vs QLMP-N4XX
Part Number Description Manufacturer Compare
HSMH-L640 SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 Avago Technologies QLMP-N4XX vs HSMH-L640
HLMP-3507-F0000 Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited QLMP-N4XX vs HLMP-3507-F0000
QLMP-K4XX Single Color LED, T-1, 3mm Hewlett Packard Co QLMP-N4XX vs QLMP-K4XX
TLHG5100 Single Color LED, Green, T-1 3/4, 5mm, 2 PIN Vishay Semiconductors QLMP-N4XX vs TLHG5100
TLHG6205 Single Color LED, Green, T-1 3/4, 5mm, PLASTIC, 2 PIN Vishay Semiconductors QLMP-N4XX vs TLHG6205
HLMP-3950-OPTION-001 Single Color LED, High Performance Green, Clear Nondiffused, T-1 3/4, 5mm Hewlett Packard Co QLMP-N4XX vs HLMP-3950-OPTION-001
HSMC-L640 SINGLE COLOR LED, RED, 2mm, 3 X 1.50 MM, SURFACE MOUNT PACKAGE-2 Avago Technologies QLMP-N4XX vs HSMC-L640
QLMP-K4XX T-1 SINGLE COLOR LED, 3mm Avago Technologies QLMP-N4XX vs QLMP-K4XX
RL-55 SINGLE COLOR LED, RED Siemens QLMP-N4XX vs RL-55
TLHG5405 Single Color LED, Vishay Semiconductors QLMP-N4XX vs TLHG5405

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QLMP-N4XX by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QLMP-N4XX by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of QLMP-N4XX would you like to use for your alert(s)?
  • Please alert me when QLMP-N4XX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QLMP-N4XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QLMP-N4XX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QLMP-N4XX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QLMP-N4XX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QLMP-N4XX by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: