Part Details for QMS-026-01-L-D-EM2-TR by Samtec Inc
Overview of QMS-026-01-L-D-EM2-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QMS-026-01-L-D-EM2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QMS-026-01-L-D-EM2-TR-ND
|
DigiKey | CONN HDR 52POS EDGE MNT GOLD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5856 | Buy Now |
DISTI #
QMS-026-01-L-D-EM2
|
Avnet Americas | Conn Stacking HDR 52Signal POS 0.635mm Solder ST Edge Mount T/R - Tape and Reel (Alt: QMS-026-01-L-D-EM2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$9.7700 / $13.8000 | Buy Now |
DISTI #
200-QMS02601LDEM2TR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.6000 / $9.7700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.6000 / $13.8000 | Buy Now |
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.6000 / $13.8000 | Buy Now |
DISTI #
5cd91230cd7c1c4c38694dcb
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$5.6000 / $13.8000 | Buy Now |
Part Details for QMS-026-01-L-D-EM2-TR
QMS-026-01-L-D-EM2-TR CAD Models
QMS-026-01-L-D-EM2-TR Part Data Attributes:
|
QMS-026-01-L-D-EM2-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-01-L-D-EM2-TR
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | Q2 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.456 inch | |
Body Length | 1.33 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QMS-026-01-L-D-EM2-TR
This table gives cross-reference parts and alternative options found for QMS-026-01-L-D-EM2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-026-01-L-D-EM2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QMS-026-01-SL-D-RA-K | Board Connector | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-01-SL-D-RA-K |
QMS-026-02-SL-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-02-SL-D-RA-MG |
QMS-026-05.75-L-D-A-RT1 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-05.75-L-D-A-RT1 |
QMS-026-01-H-D-EM2-TR | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-01-H-D-EM2-TR |
QMS-026-01-L-D-RA-MG-K | Board Connector | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-01-L-D-RA-MG-K |
QMS-026-02-L-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-02-L-D-RA-MG |
QMS-026-01-H-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-01-H-D-RA-MG |
QMS-026-02-SL-D-RA-K | Board Connector | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-02-SL-D-RA-K |
QMS-026-01-S-D-RA-MG | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | Samtec Inc | QMS-026-01-L-D-EM2-TR vs QMS-026-01-S-D-RA-MG |