Part Details for QMS-026-01-S-D-RA-MG by Samtec Inc
Results Overview of QMS-026-01-S-D-RA-MG by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QMS-026-01-S-D-RA-MG Information
QMS-026-01-S-D-RA-MG by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QMS-026-01-S-D-RA-MG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
QMS-026-01-S-D-RA-MG-ND
|
DigiKey | CONN HDR 52POS R/A GOLD Min Qty: 40 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.9100 | Buy Now |
|
DISTI #
QMS-026-01-S-D-RA-MG
|
Avnet Americas | - Trays (Alt: QMS-026-01-S-D-RA-MG) COO: Costa Rica RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.3584 / $20.7760 | Buy Now |
|
DISTI #
200-QMS02601SDRAMG
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant | 60 |
|
$10.7900 / $21.2000 | Buy Now |
|
|
Onlinecomponents.com | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip COO: Costa Rica RoHS: Compliant | 0 |
|
$11.2300 / $22.1000 | Buy Now |
|
DISTI #
5cd9116bcd7c1c4c38686e5e
|
Samtec | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$9.1000 / $21.2000 | Buy Now |
|
DISTI #
000000000003082072
|
Sager | Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$12.8600 / $21.2000 | Buy Now |
|
|
Master Electronics | 0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip COO: Costa Rica RoHS: Compliant | 0 |
|
$11.2300 / $22.1000 | Buy Now |
US Tariff Estimator: QMS-026-01-S-D-RA-MG by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QMS-026-01-S-D-RA-MG
QMS-026-01-S-D-RA-MG Part Data Attributes
|
|
QMS-026-01-S-D-RA-MG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QMS-026-01-S-D-RA-MG
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8538.90 | |
| Additional Feature | Q2 | |
| Body Breadth | 0.32 Inch | |
| Body Depth | 0.691 Inch | |
| Body Length | 1.33 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Bellowed Type | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.025 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Guide Pin | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.04 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.6 A | |
| Terminal Pitch | 0.635 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 52 |
Alternate Parts for QMS-026-01-S-D-RA-MG
This table gives cross-reference parts and alternative options found for QMS-026-01-S-D-RA-MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QMS-026-01-S-D-RA-MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QMS-026-01-SL-D-RA-K | Samtec Inc | $13.5657 | Board Connector | QMS-026-01-S-D-RA-MG vs QMS-026-01-SL-D-RA-K |
| QMS-026-05.75-L-D-A-RT1 | Samtec Inc | $13.8985 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | QMS-026-01-S-D-RA-MG vs QMS-026-05.75-L-D-A-RT1 |
| QMS-026-01-H-D-RA-MG | Samtec Inc | $25.3811 | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | QMS-026-01-S-D-RA-MG vs QMS-026-01-H-D-RA-MG |
| QMS-026-01-L-D-RA-MG-K | Samtec Inc | Check for Price | Board Connector | QMS-026-01-S-D-RA-MG vs QMS-026-01-L-D-RA-MG-K |
| QMS-026-01-H-D-RA-K | Samtec Inc | Check for Price | Board Connector | QMS-026-01-S-D-RA-MG vs QMS-026-01-H-D-RA-K |
| QMS-026-02-H-D-RA-MG | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | QMS-026-01-S-D-RA-MG vs QMS-026-02-H-D-RA-MG |
| QMS-026-02-SL-D-RA-MG | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | QMS-026-01-S-D-RA-MG vs QMS-026-02-SL-D-RA-MG |
| QMS-026-01-L-D-EM2-TR | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.025 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator | QMS-026-01-S-D-RA-MG vs QMS-026-01-L-D-EM2-TR |
| QMS-026-01-L-D-RA-MG | Samtec Inc | Check for Price | Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.025 inch Pitch, Solder Terminal, Guide Pin, Black Insulator | QMS-026-01-S-D-RA-MG vs QMS-026-01-L-D-RA-MG |
QMS-026-01-S-D-RA-MG Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connection without damaging the terminals.
-
Yes, the QMS-026-01-S-D-RA-MG is designed to withstand vibration and shock according to IEC 61373 Category 2, making it suitable for use in high-vibration environments.
-
Yes, the QMS-026-01-S-D-RA-MG is designed for automated assembly and can be used with pick-and-place machines and other automated assembly equipment.
-
The operating temperature range for the QMS-026-01-S-D-RA-MG is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
The QMS-026-01-S-D-RA-MG has a moisture-resistant design and is suitable for use in humid or wet environments, but it's essential to follow proper sealing and installation procedures to ensure reliability.