Part Details for QN7002-T1B-AT by NEC Electronics Group
Overview of QN7002-T1B-AT by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QN7002-T1B-AT
QN7002-T1B-AT CAD Models
QN7002-T1B-AT Part Data Attributes
|
QN7002-T1B-AT
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
QN7002-T1B-AT
NEC Electronics Group
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SC-59, MINI MOLD PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 2.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for QN7002-T1B-AT
This table gives cross-reference parts and alternative options found for QN7002-T1B-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QN7002-T1B-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1590 | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | QN7002-T1B-AT vs 2SK1590 |
2SK1590A-T2B-AT | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | QN7002-T1B-AT vs 2SK1590A-T2B-AT |
2SK1590A-T2B-AT | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | QN7002-T1B-AT vs 2SK1590A-T2B-AT |
2SK1590A-T1B-AT | 200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | QN7002-T1B-AT vs 2SK1590A-T1B-AT |
2SK1590 | Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NEC Electronics Group | QN7002-T1B-AT vs 2SK1590 |
SSM3K7002AF | TRANSISTOR 200 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, 2-3F1F, S-MINI, TO-236MOD, SC-59, 3 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | QN7002-T1B-AT vs SSM3K7002AF |