There are no models available for this part yet.
Overview of QR/P18-18PB by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEST-1.8#PBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1763CS8-1.8#PBF | Analog Devices | 500mA, L N, LDO uP Regs | |
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R |
CAD Models for QR/P18-18PB by Hirose Electric Co Ltd
Part Data Attributes for QR/P18-18PB by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MULTIWAY RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
50 mΩ
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
3000 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.059 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
18
|
Alternate Parts for QR/P18-18PB
This table gives cross-reference parts and alternative options found for QR/P18-18PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QR/P18-18PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-318-CCE | Rack and Panel Connector, 18 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | QR/P18-18PB vs P-318-CCE |
P-318-DB | Rack and Panel Connector, 18 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | QR/P18-18PB vs P-318-DB |
SMS18P-1A | Rack and Panel Connector, 18 Contact(s), Male, Crimp Terminal, Plug | Amphenol FCi | QR/P18-18PB vs SMS18P-1A |
MRE18PJHV | Rack and Panel Connector, 18 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | QR/P18-18PB vs MRE18PJHV |
P-318-CCT | Rack and Panel Connector, 18 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | QR/P18-18PB vs P-318-CCT |
SMS18P-1Y | Rack and Panel Connector, 18 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | QR/P18-18PB vs SMS18P-1Y |
SMS18P-1B | Rack and Panel Connector, 18 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | QR/P18-18PB vs SMS18P-1B |
P-318-AB | Rack and Panel Connector, 18 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | QR/P18-18PB vs P-318-AB |
SMS18P-1A | Rack and Panel Connector, 18 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | QR/P18-18PB vs SMS18P-1A |