There are no models available for this part yet.
Overview of QRB1113 by QT Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
CAD Models for QRB1113 by QT Optoelectronics
Part Data Attributes for QRB1113 by QT Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QT OPTOELECTRONICS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HIGH SENSITIVITY
|
Body Breadth
|
5.33 mm
|
Body Height
|
22.94 mm
|
Body Length or Diameter
|
17.86 mm
|
Gap Size
|
3.8 mm
|
Housing
|
PLASTIC
|
Measurement Range-Max (mm)
|
3.81 mm
|
Measurement Range-Min (mm)
|
3.81 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Channels
|
1
|
Operating Current-Max
|
40 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Circuit Type
|
Transistor
|
Output Range
|
1mA
|
Output Type
|
ANALOG CURRENT
|
Output Voltage-Max
|
30 V
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max
|
1.7 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for QRB1113
This table gives cross-reference parts and alternative options found for QRB1113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRB1113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB704 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics OPTEK Technology | QRB1113 vs OPB704 |
OPB703 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | QRB1113 vs OPB703 |
HOA1405-001 | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | QRB1113 vs HOA1405-001 |
QRC1113 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | QRB1113 vs QRC1113 |
R-225-A | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control | QRB1113 vs R-225-A |
OPB703 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | QRB1113 vs OPB703 |
QRB1114 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.30mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | QRB1113 vs QRB1114 |