Filter Your Search
1 - 2 of 2 results
|
QRC1113
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | 3.81 mm | 3.81 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 5V VCE | 1 | 40 mA | 30 V | 400 mV | 85 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.33 mm | 22.94 mm | 17.86 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | |||||
|
QRC1113
QT Optoelectronics
|
Check for Price | Obsolete | NO | 3.81 mm | 3.81 mm | 1mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 0.40V VCE | 1 | 40 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 3.8 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.33 mm | 22.94 mm | 17.86 mm | QT OPTOELECTRONICS | unknown |