Part Details for QRM85BXXG24E by APEM Inc
Overview of QRM85BXXG24E by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for QRM85BXXG24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2357
|
Newark | Led Indicator Qrm6 Rohs Compliant: Yes |Apem QRM85BXXG24E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6900 / $68.1300 | Buy Now |
DISTI #
679-2799-ND
|
DigiKey | LED PMI REAR MOUNT GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
173 In Stock |
|
$30.6416 / $41.2900 | Buy Now |
DISTI #
642-QRM85BXXG24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR QRM6 RoHS: Compliant | 0 |
|
$30.6400 / $40.1900 | Order Now |
DISTI #
70429584
|
RS | 8mm rear mount LED indicator, green 24Vdc | APEM Components QRM85BXXG24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6300 / $40.7000 | RFQ |
|
Onlinecomponents.com | LED Indicator - Ø8mm - 20mA 24VDC - Green LED - Black Bezel - IP67 - Wire Terminals - Rear Panel Mount. RoHS: Compliant |
218 In Stock |
|
$29.7400 / $42.5700 | Buy Now |
DISTI #
79330648
|
Verical | LED Panel Mount Indicator Uni-Color Green 8mcd Automotive 2-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 211 |
|
$43.8872 / $53.8861 | Buy Now |
|
Master Electronics | LED Indicator - Ø8mm - 20mA 24VDC - Green LED - Black Bezel - IP67 - Wire Terminals - Rear Panel Mount. RoHS: Compliant |
218 In Stock |
|
$29.7400 / $42.5700 | Buy Now |
Part Details for QRM85BXXG24E
QRM85BXXG24E CAD Models
QRM85BXXG24E Part Data Attributes
|
QRM85BXXG24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
QRM85BXXG24E
APEM Inc
Single Color LED, Green, Diffused, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Apem | |
Color | GREEN | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 60 deg |
Alternate Parts for QRM85BXXG24E
This table gives cross-reference parts and alternative options found for QRM85BXXG24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRM85BXXG24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRM84BXXG28E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM84BXXG28E |
QRM85BXXG12AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM85BXXG12AE |
QRM85BXXG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM85BXXG24AE |
QRM84BXXG28AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM84BXXG28AE |
QRM85BXXG06E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM85BXXG06E |
QRM85BXXG02E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM85BXXG02E |
QRM84BXXG24AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM84BXXG24AE |
QRM84BXXG24E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM84BXXG24E |
QRM84BXXG02E | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM84BXXG02E |
QRM85BXXG28AE | Single Color LED, Green, Diffused, PLASTIC PACKAGE-2 | APEM Inc | QRM85BXXG24E vs QRM85BXXG28AE |