Part Details for QS3306AS1X by Quality Semiconductor Inc
Overview of QS3306AS1X by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for QS3306AS1X
QS3306AS1X CAD Models
QS3306AS1X Part Data Attributes
|
QS3306AS1X
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3306AS1X
Quality Semiconductor Inc
Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS3306AS1X
This table gives cross-reference parts and alternative options found for QS3306AS1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3306AS1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3306AS1 | Bus Driver, 2-Func, 1-Bit, True Output, CMOS, PDSO8, | Quality Semiconductor Inc | QS3306AS1X vs QS3306AS1 |
SN74CBT3306CDRE4 | CBT/FST/QS/5C/B SERIES, 2-BIT DRIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | QS3306AS1X vs SN74CBT3306CDRE4 |
QS3306AS1G8 | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC0/Reel | Renesas Electronics Corporation | QS3306AS1X vs QS3306AS1G8 |
SN74CBT3306DRE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | QS3306AS1X vs SN74CBT3306DRE4 |
SN74CBT3306DE4 | Dual FET Bus Switch 8-SOIC -40 to 85 | Texas Instruments | QS3306AS1X vs SN74CBT3306DE4 |
IDTQS3306AS1G | Bus Driver, 3306 Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Renesas Electronics Corporation | QS3306AS1X vs IDTQS3306AS1G |
935270513112 | Bus Driver, 2-Func, 1-Bit, True Output, PDSO8 | Nexperia | QS3306AS1X vs 935270513112 |
935270499112 | IC DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8, Bus Driver/Transceiver | NXP Semiconductors | QS3306AS1X vs 935270499112 |
SN74CBT3306CDR | 5-V, 1:1 (SPST), 2-channel FET bus switch with -2-V undershoot protection (active low) 8-SOIC -40 to 85 | Texas Instruments | QS3306AS1X vs SN74CBT3306CDR |
QS3306AS1G | High-Speed CMOS Dual Bus Switch with IndiviDual Active Low Enables, SOIC97/Tube | Renesas Electronics Corporation | QS3306AS1X vs QS3306AS1G |