Logic
QS3VH125QG
Description: QSOP-16, Tube

Overview of QS3VH125QG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
QS3VH125QG8 Renesas Electronics Corporation QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications
QS3VH125QG Renesas Electronics Corporation QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications

Price & Stock for QS3VH125QG by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2733
RFQ
Quest Components CB3Q/3VH/3C/2B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16 465
  • 1 $0.7000
  • 37 $0.4200
  • 144 $0.3500
$0.3500 / $0.7000 Buy Now
Quest Components CB3Q/3VH/3C/2B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16 80
  • 1 $1.2975
  • 20 $0.7785
  • 78 $0.6488
$0.6488 / $1.2975 Buy Now
Quest Components CB3Q/3VH/3C/2B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16 16
  • 1 $1.7305
  • 4 $1.3844
  • 15 $1.0383
$1.0383 / $1.7305 Buy Now

CAD Models for QS3VH125QG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS3VH125QG by Integrated Device Technology Inc

QS3VH125QG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QSOP
Package Description
GREEN, QSOP-16
Pin Count
16
Manufacturer Package Code
PCG16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CB3Q/3VH/3C/2B
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
4
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.72 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. QS3VH125QG
    Integrated Device Technology Inc
    QSOP-16, Tube
    VS

Alternate Parts for QS3VH125QG

This table gives cross-reference parts and alternative options found for QS3VH125QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CB3Q3125DBQR 3.3-V, 1:1 (SPST), 4-channel FET bus switch 16-SSOP -40 to 85 Texas Instruments QS3VH125QG vs SN74CB3Q3125DBQR
QS3VH125QG8 QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, QSOP0/Reel Renesas Electronics Corporation QS3VH125QG vs QS3VH125QG8
QS3VH125QG8 QSOP-16, Reel Integrated Device Technology Inc QS3VH125QG vs QS3VH125QG8
IDTQS3VH125QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16, QSOP-16 Integrated Device Technology Inc QS3VH125QG vs IDTQS3VH125QG8
QS3VH125Q8 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS3VH125QG vs QS3VH125Q8
74CB3Q3125DBQRG4 Quadruple FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-SSOP -40 to 85 Texas Instruments QS3VH125QG vs 74CB3Q3125DBQRG4
IDTQS3VH125Q Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 Integrated Device Technology Inc QS3VH125QG vs IDTQS3VH125Q
IDTQS3VH125QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16 Renesas Electronics Corporation QS3VH125QG vs IDTQS3VH125QG8
IDTQS3VH125QG Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation QS3VH125QG vs IDTQS3VH125QG
QS3VH125Q Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO16 Integrated Device Technology Inc QS3VH125QG vs QS3VH125Q
Part Number Description Manufacturer Compare
QS3VH125QG8 QSOP-16, Reel Integrated Device Technology Inc QS3VH125QG vs QS3VH125QG8
SN74CBTLV3126DRG4 CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments QS3VH125QG vs SN74CBTLV3126DRG4
SN74CBTLV3126PWG4 Low-Voltage Quadruple FET Bus Switch 14-TSSOP -40 to 85 Texas Instruments QS3VH125QG vs SN74CBTLV3126PWG4
PI3B3257WX Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation QS3VH125QG vs PI3B3257WX
IDTQS3VH125QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16 Renesas Electronics Corporation QS3VH125QG vs IDTQS3VH125QG8
IDTQS3VH125QG8 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16, QSOP-16 Integrated Device Technology Inc QS3VH125QG vs IDTQS3VH125QG8
IDTQS3VH125S1 Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc QS3VH125QG vs IDTQS3VH125S1
PI3B3257WE Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16 Diodes Incorporated QS3VH125QG vs PI3B3257WE
74CBTLV3126PWRG4 CBTLV/3B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments QS3VH125QG vs 74CBTLV3126PWRG4
QS3VH125S1 Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14, Quality Semiconductor Inc QS3VH125QG vs QS3VH125S1

Related Parts for QS3VH125QG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS3VH125QG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS3VH125QG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of QS3VH125QG would you like to use for your alert(s)?
  • Please alert me when QS3VH125QG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS3VH125QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS3VH125QG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS3VH125QG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS3VH125QG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS3VH125QG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: