Part Details for QS3VH125QX by Quality Semiconductor Inc
Overview of QS3VH125QX by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for QS3VH125QX
QS3VH125QX CAD Models
QS3VH125QX Part Data Attributes
|
QS3VH125QX
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH125QX
Quality Semiconductor Inc
Bus Driver, 4-Func, 1-Bit, True Output, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS3VH125QX
This table gives cross-reference parts and alternative options found for QS3VH125QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CB3Q3125DBQR | 3.3-V, 1:1 (SPST), 4-channel FET bus switch 16-SSOP -40 to 85 | Texas Instruments | QS3VH125QX vs SN74CB3Q3125DBQR |
QS3VH125QG8 | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, QSOP0/Reel | Renesas Electronics Corporation | QS3VH125QX vs QS3VH125QG8 |
QS3VH125QG8 | QSOP-16, Reel | Integrated Device Technology Inc | QS3VH125QX vs QS3VH125QG8 |
IDTQS3VH125QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QX vs IDTQS3VH125QG8 |
QS3VH125Q8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QX vs QS3VH125Q8 |
74CB3Q3125DBQRG4 | Quadruple FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch 16-SSOP -40 to 85 | Texas Instruments | QS3VH125QX vs 74CB3Q3125DBQRG4 |
IDTQS3VH125Q | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | QS3VH125QX vs IDTQS3VH125Q |
IDTQS3VH125QG8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO16 | Renesas Electronics Corporation | QS3VH125QX vs IDTQS3VH125QG8 |
IDTQS3VH125QG | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 | Renesas Electronics Corporation | QS3VH125QX vs IDTQS3VH125QG |
QS3VH125Q | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO16 | Integrated Device Technology Inc | QS3VH125QX vs QS3VH125Q |