QS7201-20P6
Quality Semiconductor Inc
Description: FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28,

Overview of QS7201-20P6 by Quality Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for QS7201-20P6 by Quality Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QS7201-20P6 by Quality Semiconductor Inc

QS7201-20P6
Quality Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
Reach Compliance Code
unknown
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
33.33 MHz
Cycle Time
30 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. QS7201-20P6
    Quality Semiconductor Inc
    FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28,
    VS

Alternate Parts for QS7201-20P6

This table gives cross-reference parts and alternative options found for QS7201-20P6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS7201-20P6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C421-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor QS7201-20P6 vs CY7C421-20PC
CY7C421-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor QS7201-20P6 vs CY7C421-20DC
MT52C9007-20IT FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc QS7201-20P6 vs MT52C9007-20IT
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc QS7201-20P6 vs QS7201-20P
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc QS7201-20P6 vs QS7201-20P
LH5496D20 FIFO, 512X9, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp QS7201-20P6 vs LH5496D20
LH540201D-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp QS7201-20P6 vs LH540201D-20
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Rochester Electronics LLC QS7201-20P6 vs QS7201-20P
LH5496HHD20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, SKDIP-28 Sharp Corp QS7201-20P6 vs LH5496HHD20
CY7C421-20PI FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor QS7201-20P6 vs CY7C421-20PI
Part Number Description Manufacturer Compare
LH5496HU20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp QS7201-20P6 vs LH5496HU20
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc QS7201-20P6 vs QS7201-20P
KM75C101AP-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor QS7201-20P6 vs KM75C101AP-20
CY7C421-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor QS7201-20P6 vs CY7C421-20DC
CY7C421-20JI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor QS7201-20P6 vs CY7C421-20JI
CY7C421-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor QS7201-20P6 vs CY7C421-20PC
KM75C01AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor QS7201-20P6 vs KM75C01AJ-20
QS7201-20LB FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc QS7201-20P6 vs QS7201-20LB
SN74ACT7201LA20NP 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 Texas Instruments QS7201-20P6 vs SN74ACT7201LA20NP
L8C201CC20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc QS7201-20P6 vs L8C201CC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS7201-20P6 by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS7201-20P6 by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS7201-20P6 would you like to use for your alert(s)?
  • Please alert me when QS7201-20P6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS7201-20P6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS7201-20P6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS7201-20P6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS7201-20P6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS7201-20P6 by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: