Part Details for QS74LVC244SO by Quality Semiconductor Inc
Overview of QS74LVC244SO by Quality Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QS74LVC244SO
QS74LVC244SO CAD Models
QS74LVC244SO Part Data Attributes
|
QS74LVC244SO
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS74LVC244SO
Quality Semiconductor Inc
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for QS74LVC244SO
This table gives cross-reference parts and alternative options found for QS74LVC244SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74LVC244SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCZ244ADWR | 8-ch, 2.7-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LVC244SO vs SN74LVCZ244ADWR |
SN74LVCH244DW | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | QS74LVC244SO vs SN74LVCH244DW |
74LVCH244AD | Bus Driver | Nexperia | QS74LVC244SO vs 74LVCH244AD |
74LVC244AD,112 | 74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | QS74LVC244SO vs 74LVC244AD,112 |
QS74LVCH244ASO | Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | QS74LVC244SO vs QS74LVCH244ASO |
74LVCH244AD-T | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | QS74LVC244SO vs 74LVCH244AD-T |
74LVCH244AD,112 | 74LVC(H)244A - Octal buffer/line driver; 3-state SOP 20-Pin | NXP Semiconductors | QS74LVC244SO vs 74LVCH244AD,112 |
SN74LVCH244ADWRG4 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | QS74LVC244SO vs SN74LVCH244ADWRG4 |
SN74LVC244ADWRE4 | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 125 | Texas Instruments | QS74LVC244SO vs SN74LVC244ADWRE4 |
74LVC244D | IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | QS74LVC244SO vs 74LVC244D |