-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Subminiature Plastic Silicon Infrared Phototransistor, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F8731
|
Newark | Transistor, Photo, Npn, 940Nm, T-3/4, Wavelength Typ:940Nm, Viewing Angle:12°, Power Consumption:75Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Transistor Polarity:Npn Rohs Compliant: Yes |Onsemi QSB363 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2200 | Buy Now |
DISTI #
QSB363-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW AXL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$0.1609 / $0.6000 | Buy Now |
DISTI #
QSB363
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk - Bulk (Alt: QSB363) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
512-QSB363
|
Mouser Electronics | Phototransistors T-3/4 PHOTO SENSOR RoHS: Compliant | 2373 |
|
$0.1720 / $0.6200 | Buy Now |
DISTI #
73928764
|
RS | Phototransistor, subminiature, plastic SiC infrared, NPN, daylight filter | ON Semiconductor QSB363 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2100 | RFQ |
|
Future Electronics | QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1580 / $0.1750 | Buy Now |
|
Future Electronics | QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1580 / $0.1750 | Buy Now |
DISTI #
QSB363
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk - Bulk (Alt: QSB363) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
QSB363
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk - Bulk (Alt: QSB363) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1485 / $0.1773 | Buy Now |
DISTI #
QSB363
|
EBV Elektronik | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 Bulk (Alt: QSB363) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSB363
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSB363
onsemi
Subminiature Plastic Silicon Infrared Phototransistor, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CB | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DAY LIGHT FILTER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1.5 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for QSB363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSB363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSB363 | Photo Transistor, 940nm, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QSB363 vs QSB363 |