-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Subminiature Plastic Silicon Infrared Phototransistor, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C1698
|
Newark | Phototransistor,npn,940Nm Peak Wavelength,led-8C Rohs Compliant: Yes |Onsemi QSB363GR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.2180 | Buy Now |
DISTI #
74AK7694
|
Newark | Ir Photo Transistor, 940Nm, T-3/4, Smd-2 Rohs Compliant: Yes |Onsemi QSB363GR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2270 / $0.5490 | Buy Now |
DISTI #
QSB363GRCT-ND
|
DigiKey | SENSOR PHOTO 940NM TOP VIEW 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6056 In Stock |
|
$0.1460 / $0.5700 | Buy Now |
DISTI #
QSB363GR
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 T/R - Tape and Reel (Alt: QSB363GR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 / $0.1678 | Buy Now |
DISTI #
512-QSB363GR
|
Mouser Electronics | Phototransistors Phototransistor Si Infrared RoHS: Compliant | 44603 |
|
$0.1510 / $0.5000 | Buy Now |
|
Future Electronics | PHOTOTRANS IR 940NM GW TOPLOOKER RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1490 / $0.1660 | Buy Now |
|
Future Electronics | PHOTOTRANS IR 940NM GW TOPLOOKER RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1490 / $0.1660 | Buy Now |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | 761 |
|
$0.2336 / $0.5840 | Buy Now | |
DISTI #
QSB363GR
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin T-3/4 T/R - Tape and Reel (Alt: QSB363GR) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 / $0.1678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QSB363GR
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSB363GR
onsemi
Subminiature Plastic Silicon Infrared Phototransistor, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100EH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | DAY LIGHT FILTER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1.5 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Power Dissipation-Max | 0.075 W | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |