Part Details for QSD724 by onsemi
Overview of QSD724 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for QSD724
QSD724 CAD Models
QSD724 Part Data Attributes
|
QSD724
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSD724
onsemi
Plastic Silicon Infrared Phototransistor, Custom 2L, 2000-BULK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | DBD151A | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | PHOTO TRANSISTOR |
Alternate Parts for QSD724
This table gives cross-reference parts and alternative options found for QSD724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSD724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP593A | Photo Transistor, 890nm, 0.05A I(C), TO-18 EQUIVALENT PACKAGE, 2 PIN | TT Electronics OPTEK Technology | QSD724 vs OP593A |
SDP8406-003 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | QSD724 vs SDP8406-003 |
OP555A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics OPTEK Technology | QSD724 vs OP555A |
OP599A | Photo Transistor, 0.05A I(C) | TT Electronics OPTEK Technology | QSD724 vs OP599A |
QSD723 | Photo Transistor, 880nm, PLASTIC, TO-18, 2 PIN | QT Optoelectronics | QSD724 vs QSD723 |
SDP8406-003 | Photo Transistor, | Honeywell Sensing and Control | QSD724 vs SDP8406-003 |
OP550A | Photo Transistor, 930nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | TT Electronics Resistors | QSD724 vs OP550A |