Part Details for QSE113 by onsemi
Overview of QSE113 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QSE113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8596
|
Newark | Infrared Phototransistor, Npn, 880Nm,, Wavelength Typ:880Nm, Viewing Angle:25°, Power Consumption:100Mw, No. Of Pins:2Pins, Transistor Case Style:Side Looking, Product Range:-, Automotive Qualification Standard:-, Msl:-, Svhc:No Svhcrohs Compliant: Yes |Onsemi QSE113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 879 |
|
$0.3360 / $0.9990 | Buy Now |
DISTI #
93F2649
|
Newark | Transistor Photo Npn 880Nm, Side Looking, Wavelength Typ:880Nm, Viewing Angle:50°, Power Consumption:100Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Input Current Max:100Μa, No. Of Channels:1 Rohs Compliant: Yes |Onsemi QSE113 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.3380 | Buy Now |
DISTI #
QSE113-ND
|
DigiKey | SENSOR PHOTO 880NM SIDE VIEW RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1554 In Stock |
|
$0.2672 / $0.9100 | Buy Now |
DISTI #
QSE113
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE113) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 72500 Factory Stock |
|
$0.2523 / $0.3012 | Buy Now |
DISTI #
512-QSE113
|
Mouser Electronics | Phototransistors 0.25mA PHOTO TRANS RoHS: Compliant | 2462 |
|
$0.2910 / $0.9200 | Buy Now |
|
Future Electronics | 880 nm 50° Reception Angle Black Epoxy GaAs Side looker Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2700 / $0.3000 | Buy Now |
|
Future Electronics | 880 nm 50° Reception Angle Black Epoxy GaAs Side looker Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2700 / $0.3000 | Buy Now |
DISTI #
QSE113
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE113) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 72500 Factory Stock |
|
$0.2523 / $0.3012 | Buy Now |
DISTI #
QSE113
|
TME | Phototransistor, 5mm, λp max: 880nm, 5V, 50° Min Qty: 1 | 134 |
|
$0.3630 / $1.0550 | Buy Now |
|
Ameya Holding Limited | Min Qty: 140 | 810 |
|
$0.6794 | Buy Now |
Part Details for QSE113
QSE113 CAD Models
QSE113 Part Data Attributes
|
QSE113
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSE113
onsemi
Plastic Silicon Infrared Phototransistor, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.25 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for QSE113
This table gives cross-reference parts and alternative options found for QSE113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE113 | Photo Transistor, 880nm, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QSE113 vs QSE113 |