Part Details for QSE114 by onsemi
Overview of QSE114 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for QSE114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1458
|
Newark | Infrared Photo Transistor, 880Nm, Wavelength Typ:880Nm, Viewing Angle:50°, Power Consumption:100Mw, No. Of Pins:2Pins, Transistor Case Style:-, Product Range:-, Automotive Qualification Standard:-, Msl:-, Svhc:No Svhc (2 Rohs Compliant: Yes |Onsemi QSE114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 840 |
|
$0.2930 / $0.8130 | Buy Now |
DISTI #
QSE114-ND
|
DigiKey | SENSOR PHOTO 880NM SIDE VIEW RAD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
19521 In Stock |
|
$0.2199 / $0.7500 | Buy Now |
DISTI #
QSE114
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE114) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2077 / $0.2479 | Buy Now |
DISTI #
46AC1458
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: 46AC1458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 126 Partner Stock |
|
$0.2890 / $0.8030 | Buy Now |
DISTI #
512-QSE114
|
Mouser Electronics | Phototransistors 1mA PHOTO TRANS RoHS: Compliant | 3149 |
|
$0.2400 / $0.7400 | Buy Now |
|
Future Electronics | QSE114 Series 30 V 880 nm Through Hole Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Box | 0Box |
|
$0.2200 / $0.2500 | Buy Now |
|
Future Electronics | QSE114 Series 30 V 880 nm Through Hole Plastic Silicon Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Container: Box | 0Box |
|
$0.2200 / $0.2500 | Buy Now |
DISTI #
QSE114
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE114) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2077 / $0.2479 | Buy Now |
DISTI #
46AC1458
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: 46AC1458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 126 Partner Stock |
|
$0.2890 / $0.8030 | Buy Now |
DISTI #
QSE114
|
Avnet Americas | Phototransistor IR Chip Silicon 880nm 2-Pin Side Looker Bulk - Bulk (Alt: QSE114) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2077 / $0.2479 | Buy Now |
Part Details for QSE114
QSE114 CAD Models
QSE114 Part Data Attributes
|
QSE114
onsemi
Buy Now
Datasheet
|
Compare Parts:
QSE114
onsemi
Plastic Silicon Infrared Phototransistor, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Manufacturer Package Code | 100CN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH SENSITIVITY, DAY LIGHT FILTER, SIDE LOOKER | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000008 s | |
Shape | ROUND | |
Size | 1.65 mm | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for QSE114
This table gives cross-reference parts and alternative options found for QSE114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QSE114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QSE114 | Photo Transistor, | QT Optoelectronics | QSE114 vs QSE114 |
QSE114 | Photo Transistor, 880nm, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | QSE114 vs QSE114 |