Part Details for QT-54 BASIC COMPRESSOR - PUMP by Quincy Compressor
Results Overview of QT-54 BASIC COMPRESSOR - PUMP by Quincy Compressor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QT-54 BASIC COMPRESSOR - PUMP Information
QT-54 BASIC COMPRESSOR - PUMP by Quincy Compressor is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MYC0409-NA-EVM | Murata Manufacturing Co Ltd | 72W, Charge Pump Module, non-isolated DC/DC Converter, Evaluation board | |
| 10159164-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool is designed for Amphenols WireLock® 1.80mm Crimp-to-Wire product. Click on the Product Drawing to see all information related to the product. | |
| 10156148-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool is designed for Amphenols Cross-Mate™ Crimp-to-Wire product. Click on the Product Drawing to see all information related to the product. |
Price & Stock for QT-54 BASIC COMPRESSOR - PUMP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72335901
|
RS | AIR COMPRESSOR PUMP, QT 54 SPLASH LUBRICATED, QUINCY Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,736.7500 / $1,828.1500 | RFQ |