QTE-020-01-C-D-A
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of QTE-020-01-C-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTE-020-01-C-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96P4179
Newark Tray Rohs Compliant: Yes |Samtec QTE-020-01-C-D-A RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.3900
  • 100 $4.1700
$4.1700 / $5.3900 Buy Now
DISTI # 3937-QTE-020-01-C-D-A-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT 27
In Stock
  • 1 $18.4000
  • 192 $14.0727
  • 288 $12.6364
  • 480 $9.7455
  • 2,688 $6.8727
$6.8727 / $18.4000 Buy Now
DISTI # QTE-020-01-C-D-A-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 96 $10.1200
$10.1200 Buy Now
DISTI # QTE-020-01-C-D-A
Avnet Americas Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-01-C-D-A) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 4 Days Container: Tray 0
RFQ
DISTI # 200-QTE02001CDA
Mouser Electronics Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant 0
  • 96 $10.1200
  • 288 $6.9500
  • 576 $5.3600
$5.3600 / $10.1200 Order Now
Onlinecomponents.com 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 24 $15.1400
  • 48 $11.3600
  • 72 $10.6000
  • 96 $10.3900
$10.3900 / $15.1400 Buy Now
DISTI # 000000000002682363
Sager Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 96 0
  • 96 $10.1200
  • 192 $7.7400
  • 288 $6.9500
  • 480 $5.3600
  • 2,688 $3.7800
  • 7,200 $3.4900
$3.4900 / $10.1200 Buy Now
Master Electronics 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 0
  • 24 $15.1400
  • 48 $11.3600
  • 72 $10.6000
  • 96 $10.3900
$10.3900 / $15.1400 Buy Now
DISTI # 5cd9128ecd7c1c4c3869be5a
Samtec 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 96 Lead time: 3 Weeks, 1 Days Container: Tray 0
  • 96 $10.1200
  • 192 $7.7410
  • 288 $6.9490
  • 480 $5.3630
  • 2,688 $3.7770
  • 7,200 $3.4940
  • 15,456 $3.2320
$3.2320 / $10.1200 Buy Now

CAD Models for QTE-020-01-C-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTE-020-01-C-D-A by Samtec Inc

QTE-020-01-C-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 4 Days
Samacsys Manufacturer
SAMTEC
Additional Feature
E.L.P., POLARIZED
Board Mounting Option
LOCATING POSTS
Body Breadth
0.235 inch
Body Depth
0.168 inch
Body Length
0.838 inch
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL (150)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
CENTRONIC
DIN Conformance
NO
Dielectric Withstanding Voltage
675VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. QTE-020-01-C-D-A
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for QTE-020-01-C-D-A

This table gives cross-reference parts and alternative options found for QTE-020-01-C-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-01-C-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
QTE-020-01-F-D-GP Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Samtec Inc QTE-020-01-C-D-A vs QTE-020-01-F-D-GP
QTE-020-02-F-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc QTE-020-01-C-D-A vs QTE-020-02-F-D
QTE-020-01-C-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT Samtec Inc QTE-020-01-C-D-A vs QTE-020-01-C-D
QTE-020-01-L-D-GP Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Samtec Inc QTE-020-01-C-D-A vs QTE-020-01-L-D-GP
QTE-020-01-F-D-K Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-020-01-C-D-A vs QTE-020-01-F-D-K
QTE-020-02-L-D Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc QTE-020-01-C-D-A vs QTE-020-02-L-D
QTE-020-01-L-D-K Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-020-01-C-D-A vs QTE-020-01-L-D-K
QTE-020-09-L-D-A-K Board Stacking Connector Samtec Inc QTE-020-01-C-D-A vs QTE-020-09-L-D-A-K
QTE-020-02-F-D-LC Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc QTE-020-01-C-D-A vs QTE-020-02-F-D-LC
53467-2400 Board Stacking Connector, 240 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, Molex QTE-020-01-C-D-A vs 53467-2400

Related Parts for QTE-020-01-C-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTE-020-01-C-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTE-020-01-C-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of QTE-020-01-C-D-A would you like to use for your alert(s)?
  • Please alert me when QTE-020-01-C-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTE-020-01-C-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTE-020-01-C-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTE-020-01-C-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTE-020-01-C-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTE-020-01-C-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: