-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4362
|
Newark | Tray |Samtec QTE-020-09-L-D-A-K Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.9000 | Buy Now |
DISTI #
QTE-020-09-L-D-A-K-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4836 | Buy Now |
DISTI #
QTE-020-09-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-09-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.1400 / $11.0000 | Buy Now |
DISTI #
QTE-020-09-L-D-A-K
|
Avnet Americas | Connector Stacking Header 40 Position 14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-020-09-L-D-A-K) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.8300 / $8.4300 | Buy Now |
DISTI #
QTE-020-09-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-09-L-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$8.5000 / $13.1600 | Buy Now |
DISTI #
200-QTE02009LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$5.8600 / $11.0000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.2200 / $16.1200 | Buy Now |
DISTI #
000000000001341601
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 90 | 0 |
|
$3.8300 / $11.0000 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.2200 / $16.1200 | Buy Now |
DISTI #
5cd9124bcd7c1c4c38697088
|
Samtec | RoHS: Compliant Min Qty: 90 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$3.5400 / $11.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-09-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-09-L-D-A-K
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |
This table gives cross-reference parts and alternative options found for QTE-020-09-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-09-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-020-09-F-D-A-K | Board Stacking Connector | Samtec Inc | QTE-020-09-L-D-A-K vs QTE-020-09-F-D-A-K |