Part Details for QTH-100-01-L-D-DP-A by Samtec Inc
Results Overview of QTH-100-01-L-D-DP-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QTH-100-01-L-D-DP-A Information
QTH-100-01-L-D-DP-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTH-100-01-L-D-DP-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96P6009
|
Newark | Qth-100-01-L-D-Dp-A/ Tray |Samtec QTH-100-01-L-D-DP-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $14.6000 | Buy Now |
|
DISTI #
QTH-100-01-L-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLUG 200POS SMD Min Qty: 24 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0500 | Buy Now |
|
DISTI #
QTH-100-01-L-D-DP-A
|
Avnet Americas | - Trays (Alt: QTH-100-01-L-D-DP-A) COO: Costa Rica RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.3248 / $15.1998 | Buy Now |
|
DISTI #
200-QTH10001LDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$7.3400 / $15.5100 | Order Now |
|
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle COO: Costa Rica RoHS: Compliant | 0 |
|
$7.6300 / $16.8400 | Buy Now |
|
DISTI #
5cd91277cd7c1c4c3869a22a
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tray | 0 |
|
$7.3360 / $15.5060 | Buy Now |
|
DISTI #
000000000001342519
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.1400 / $15.5100 | Buy Now |
|
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle COO: Costa Rica RoHS: Compliant | 0 |
|
$7.6300 / $16.8400 | Buy Now |
US Tariff Estimator: QTH-100-01-L-D-DP-A by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QTH-100-01-L-D-DP-A
QTH-100-01-L-D-DP-A Part Data Attributes
|
|
QTH-100-01-L-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-100-01-L-D-DP-A
Samtec Inc
Board Stacking Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Hole 0.035 | |
| Body Breadth | 0.235 Inch | |
| Body Depth | 0.168 Inch | |
| Body Length | 3.938 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.02 Inch | |
| Mating Contact Row Spacing | 0.155 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 6.18 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 0.5 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 200 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 1.668 N |