Part Details for QTLP600CRTR by Fairchild Semiconductor Corporation
Overview of QTLP600CRTR by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for QTLP600CRTR
QTLP600CRTR CAD Models
QTLP600CRTR Part Data Attributes
|
QTLP600CRTR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
QTLP600CRTR
Fairchild Semiconductor Corporation
Single Color LED, Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 1.60 X 0.80 MM, 0.80 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.65 mm | |
Viewing Angle | 100 deg |
Alternate Parts for QTLP600CRTR
This table gives cross-reference parts and alternative options found for QTLP600CRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP600CRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP600C-R | Single Color LED, Red, Water Clear, 1.2mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Everlight Electronics Co Ltd | QTLP600CRTR vs QTLP600C-R |