Part Details for QYX2A102JTP by Nichicon Corporation
Results Overview of QYX2A102JTP by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
QYX2A102JTP Information
QYX2A102JTP by Nichicon Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for QYX2A102JTP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05W9710
|
Newark | Film/Bulk |Nichicon QYX2A102JTP RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
ComSIT USA | AVAILABLE EU | 15000 |
|
RFQ |
US Tariff Estimator: QYX2A102JTP by Nichicon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for QYX2A102JTP
QYX2A102JTP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QYX2A102JTP Part Data Attributes
|
|
QYX2A102JTP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
QYX2A102JTP
Nichicon Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2211, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00 | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Height | 11.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 2211 | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Pitch | 3.5 Mm | |
| Terminal Shape | Wire | |
| Width | 2.8 Mm |
Alternate Parts for QYX2A102JTP
This table gives cross-reference parts and alternative options found for QYX2A102JTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QYX2A102JTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QYX2A102JTP3TA | Nichicon Corporation | Check for Price | Film Capacitor, Polyester, 100V, 0.001uF, 2211 | QYX2A102JTP vs QYX2A102JTP3TA |
QYX2A102JTP Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for QYX2A102JTP is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, QYX2A102JTP is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The ESR of QYX2A102JTP is typically around 0.15 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions.
-
Yes, QYX2A102JTP is designed to withstand high vibrations and can be used in applications with vibration levels up to 10G.
-
The shelf life of QYX2A102JTP is typically 2 years from the date of manufacture, but this can vary depending on storage conditions.