There are no models available for this part yet.
Overview of R1154H53B-T1-F by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
CAD Models for R1154H53B-T1-F by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1154H53B-T1-F by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-89
|
Package Description
|
LEAD FREE, SOT-89, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.4 V
|
Dropout Voltage1-Nom
|
0.2 V
|
Input Voltage Absolute-Max
|
26 V
|
Input Voltage-Max
|
24 V
|
Input Voltage-Min
|
6.3 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e6
|
Length
|
4.5 mm
|
Line Regulation-Max
|
0.18762%
|
Load Regulation-Max
|
0.115%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
5.406 V
|
Output Voltage1-Min
|
5.194 V
|
Output Voltage1-Nom
|
5.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Equivalence Code
|
TO-243
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN BISMUTH
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.5 mm
|
Alternate Parts for R1154H53B-T1-F
This table gives cross-reference parts and alternative options found for R1154H53B-T1-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1154H53B-T1-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-05IG/883B | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | R1154H53B-T1-F vs SG140-05IG/883B |
IP140ALCC4-05 | 5V FIXED POSITIVE REGULATOR, CQCC15, CERAMIC, LCC-18/15 | TT Electronics Power and Hybrid / Semelab Limited | R1154H53B-T1-F vs IP140ALCC4-05 |
LM140SMD05-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | R1154H53B-T1-F vs LM140SMD05-05 |
NCV7805ABD2TR4G | Linear Voltage Regulator, 1 A, Ultra-High PSRR Vout: 5.0 V; TJ = -40�C to +125�C, 3 LEAD D2PAK, 800-REEL, Automotive Qualified | onsemi | R1154H53B-T1-F vs NCV7805ABD2TR4G |
UA78MHV05CDB | 5V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Philips Semiconductors | R1154H53B-T1-F vs UA78MHV05CDB |
SA78HV05CDA | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, TO-3, 2 PIN | Signetics | R1154H53B-T1-F vs SA78HV05CDA |
LM140IG-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | R1154H53B-T1-F vs LM140IG-05 |
LM140SMD05-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | R1154H53B-T1-F vs LM140SMD05-05 |
UA78MHV05DB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | R1154H53B-T1-F vs UA78MHV05DB |
78D05AL-AA3-R | Fixed Positive Standard Regulator, 5VPDSO3, SOT-223, 3 PIN | Unisonic Technologies Co Ltd | R1154H53B-T1-F vs 78D05AL-AA3-R |