Part Details for R1180Q151B-TR-FE by Nisshinbo Micro Devices
Results Overview of R1180Q151B-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1180Q151B-TR-FE Information
R1180Q151B-TR-FE by Nisshinbo Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for R1180Q151B-TR-FE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2129-R1180Q151B-TR-FECT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA SC-82AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7131 In Stock |
|
$0.2002 / $0.4900 | Buy Now |
|
DISTI #
R1180Q151B-TR-FE
|
Avnet Americas | LOW SUPPLY CURRENT 150MA VOLTAGE REGULATOR - Tape and Reel (Alt: R1180Q151B-TR-FE) COO: Japan Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1913 / $0.2186 | Buy Now |
|
DISTI #
848-R1180Q151B-TR-FE
|
Mouser Electronics | LDO Voltage Regulators Low Supply Current 150mA Voltage Regulator (LDO Regulator) RoHS: Compliant | 4000 |
|
$0.1870 / $0.4900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1983 / $0.2942 | Buy Now |
|
DISTI #
87175635
|
Verical | LDO Regulator Pos 1.5V 0.15A 4-Pin SC-82AB T/R RoHS: Compliant Min Qty: 215 Package Multiple: 1 | Americas - 2990 |
|
$0.2670 / $0.4890 | Buy Now |
|
DISTI #
R1180Q151B-TR-FE
|
Chip One Stop | Voltage regulator (VR) RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2990 |
|
$0.1640 / $0.4890 | Buy Now |
US Tariff Estimator: R1180Q151B-TR-FE by Nisshinbo Micro Devices
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R1180Q151B-TR-FE
R1180Q151B-TR-FE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R1180Q151B-TR-FE Part Data Attributes
|
|
R1180Q151B-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1180Q151B-TR-FE
Nisshinbo Micro Devices
Fixed Positive LDO Regulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sc-82ab, 4 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.9 V | |
| Dropout Voltage1-Nom | 0.6 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.012% | |
| Load Regulation-Max | 0.04% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 1.53 V | |
| Output Voltage1-Min | 1.47 V | |
| Output Voltage1-Nom | 1.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP4,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Packing Method | Tr | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.05 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.3 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.25 Mm |