Part Details for R161.281.300 by Radiall
Overview of R161.281.300 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161.281.300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R161281300
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R161281300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6960 / $28.6020 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3407 |
|
$8.0644 / $14.0250 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | 3285 |
|
$9.8175 / $18.7000 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK (Also Known As: R161281300) | 3285 |
|
$9.8175 / $18.7000 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK (Also Known As: R161281300) | 2725 |
|
$9.8175 / $18.7000 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, N CONNECTOR, CRIMP, JACK | 2725 |
|
$9.8175 / $18.7000 | Buy Now |
DISTI #
R161281300
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R161281300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6960 / $28.6020 | Buy Now |
DISTI #
R161281300
|
Avnet Americas | Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold Over Nickel - Bulk (Alt: R161281300) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6960 / $28.6020 | Buy Now |
Part Details for R161.281.300
R161.281.300 CAD Models
R161.281.300 Part Data Attributes
|
R161.281.300
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161.281.300
Radiall
RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | STANDARDS: MIL-C-39012; IEC-169-16, CAPTIVE CENTER CONTACT | |
Body Depth | 0.657 inch | |
Body Diameter | 0.62 inch | |
Body/Shell Style | JACK | |
Cable Types | RD-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |
Alternate Parts for R161.281.300
This table gives cross-reference parts and alternative options found for R161.281.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161.281.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.277.000 | RF N Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Clamp Terminal, Jack, | Radiall | R161.281.300 vs R161.277.000 |