Part Details for R161010000 by Radiall
Overview of R161010000 by Radiall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7947
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 Ohm Rohs Compliant: Yes |Radiall R161010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$11.9200 / $17.4800 | Buy Now |
DISTI #
28AC1931
|
Newark | N M Str Pf5/50 C50 Rohs Compliant: Yes |Radiall R161010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $17.6200 | Buy Now |
DISTI #
2201-R161010000-ND
|
DigiKey | N M STR PF5/50 C50 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
66 In Stock |
|
$11.7753 / $18.0500 | Buy Now |
DISTI #
R161010000
|
Avnet Americas | N / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D - Bulk (Alt: R161010000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$8.5900 / $9.2300 | Buy Now |
DISTI #
501-R161010000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D RoHS: Compliant | 248 |
|
$11.2400 / $17.4500 | Buy Now |
DISTI #
R161010000
|
Avnet Americas | N / STRAIGHT PLUG CLAMP TYPE CABLE 5/50 S+D - Bulk (Alt: R161010000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 5 |
|
$8.5900 / $9.2300 | Buy Now |
DISTI #
R161010000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$10.9400 | Buy Now |
DISTI #
4195668
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 309 |
|
$16.7741 / $18.1775 | Buy Now |
DISTI #
4195668
|
Farnell | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 4 Days Container: Each | 294 |
|
$13.5152 / $16.3059 | Buy Now |
Part Details for R161010000
R161010000 CAD Models
R161010000 Part Data Attributes:
|
R161010000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161010000
Radiall
RF N Connector, Male, Cable Mount, Clamp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP | |
VSWR | 1.2 |
Alternate Parts for R161010000
This table gives cross-reference parts and alternative options found for R161010000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161010000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.006.000 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug, | Radiall | R161010000 vs R161.006.000 |
R161.004.000 | RF N Connector, Male, Cable Mount, Clamp Terminal, Plug, | Radiall | R161010000 vs R161.004.000 |