Part Details for R161075000W by Radiall
Overview of R161075000W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161075000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R161075000W-ND
|
DigiKey | N / STRAIGHT PLUG FULL CRIMP TYP Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4864 | Buy Now |
DISTI #
R161075000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R161075000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8700 / $29.3040 | Buy Now |
DISTI #
501-R161075000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG FULL CRIMP TYPE CABLE 10/50 S RoHS: Compliant | 100 |
|
$22.4800 / $30.1100 | Buy Now |
DISTI #
R161075000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R161075000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8700 / $29.3040 | Buy Now |
DISTI #
R161075000W
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R161075000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8700 / $29.3040 | Buy Now |
DISTI #
R161075000W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R161075000W
R161075000W CAD Models
R161075000W Part Data Attributes
|
R161075000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161075000W
Radiall
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.16 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |