R161079200
Radiall
Description: RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Overview of R161079200 by Radiall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R161079200 by Radiall

Part # Manufacturer Description Stock Price Buy
DISTI # R161079200
Avnet Americas N M STR CR 15.2/50 LMR600 - Bulk (Alt: R161079200) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 501-R161079200
Mouser Electronics RF Connectors / Coaxial Connectors N AEP 600FR RoHS: Compliant 0
  • 100 $14.9300
  • 250 $14.1100
  • 500 $13.7000
$13.7000 / $14.9300 Order Now
DISTI # R161079200
Richardson RFPD RF COAXIAL SWITCH RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for R161079200 by Radiall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R161079200 by Radiall

R161079200
Radiall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RADIALL S A
Reach Compliance Code
unknown
Body Depth
1.93 inch
Body/Shell Style
PLUG
Cable Types
LMR600
Characteristic Impedance
50 Ω
Connector Type
RF N CONNECTOR
Contact Gender
MALE
Contact Style
COAX
Durability
500 Cycles
Insertion Loss
0.048 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number of Ports
1
Operating Frequency-Max
11 GHz
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Shell Material
BRASS
Termination Type
CRIMP
Total Number of Contacts
1
Want to compare parts?
  1. R161079200
    Radiall
    RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R161079200 by Radiall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R161079200 by Radiall

Select Manufacturer
Which Manufacturer of R161079200 would you like to use for your alert(s)?
  • Please alert me when R161079200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R161079200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R161079200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R161079200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R161079200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R161079200 by Radiall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: