Part Details for R161083000 by Radiall
Overview of R161083000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R161083000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7952
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Plug, Crimp, 50 Ohm, Rg142, Rg142Ftx, Rg223, Rg400 Rohs Compliant: Yes |Radiall R161083000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$10.6500 / $15.6100 | Buy Now |
DISTI #
2201-R161083000-ND
|
DigiKey | N / STRAIGHT PLUG FULL CRIMP-TYP Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$12.0897 / $16.9300 | Buy Now |
DISTI #
R161083000
|
Avnet Americas | N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 D - Bulk (Alt: R161083000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9040 / $14.3640 | Buy Now |
DISTI #
501-R161083000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 D RoHS: Compliant | 108 |
|
$10.8400 / $16.3200 | Buy Now |
|
Quest Components | 71 |
|
$18.7510 / $22.0600 | Buy Now | |
DISTI #
R161083000
|
Avnet Americas | N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 D - Bulk (Alt: R161083000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9040 / $14.3640 | Buy Now |
DISTI #
R161083000
|
Avnet Americas | N / STRAIGHT PLUG FULL CRIMP-TYPE CABLE 5/50 D - Bulk (Alt: R161083000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9040 / $14.3640 | Buy Now |
DISTI #
R161083000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$10.1000 | Buy Now |
DISTI #
4195711
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 510 |
|
$10.9540 / $18.2885 | Buy Now |
DISTI #
4195711
|
Farnell | RF COAXIAL, N, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 4 Days Container: Each | 510 |
|
$7.2640 / $11.6449 | Buy Now |
Part Details for R161083000
R161083000 CAD Models
R161083000 Part Data Attributes
|
R161083000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161083000
Radiall
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |
Alternate Parts for R161083000
This table gives cross-reference parts and alternative options found for R161083000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R161083000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R161.082.000 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R161083000 vs R161.082.000 |
R161.083.000 | RF N Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Radiall | R161083000 vs R161.083.000 |