-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J7962
|
Newark | Rf/Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R161404000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1359 |
|
$5.8100 / $8.5100 | Buy Now |
DISTI #
2201-R161404000-ND
|
DigiKey | N F SQF C50 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
110 In Stock |
|
$7.3344 / $12.1300 | Buy Now |
DISTI #
R161404000
|
Avnet Americas | N / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R161404000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0760 / $9.8280 | Buy Now |
DISTI #
501-R161404000
|
Mouser Electronics | RF Connectors / Coaxial Connectors N / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT RoHS: Compliant | 227 |
|
$6.9700 / $12.1300 | Buy Now |
DISTI #
R161404000
|
Avnet Americas | N / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R161404000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0760 / $9.8280 | Buy Now |
DISTI #
R161404000
|
Avnet Americas | N / SQUARE FLANGE JACK RECEPTACLE WITH SOLDER POT CONTACT - Bulk (Alt: R161404000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0760 / $9.8280 | Buy Now |
DISTI #
4195814
|
element14 Asia-Pacific | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 1359 |
|
$7.5256 / $12.2292 | Buy Now |
DISTI #
4195814
|
Farnell | RF COAXIAL, N, STRAIGHT JACK, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 1359 |
|
$8.0123 / $12.5371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R161404000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R161404000
Radiall
RF N Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
VSWR | 1.08 |