Part Details for R166.005.000 by Radiall
Overview of R166.005.000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R166.005.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R166005000
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R166005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0500 / $143.2980 | Buy Now |
DISTI #
R166005000
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R166005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0500 / $143.2980 | Buy Now |
DISTI #
R166005000
|
Avnet Americas | Conn Type C PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold - Bulk (Alt: R166005000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$78.0500 / $143.2980 | Buy Now |
Part Details for R166.005.000
R166.005.000 CAD Models
R166.005.000 Part Data Attributes:
|
R166.005.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R166.005.000
Radiall
RF C Connector, 1 Contact(s), Male, Cable Mount, Clamp Solder Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Body Depth | 1.378 inch | |
Body Diameter | 0.748 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |