Part Details for R166.326.000 by Radiall
Overview of R166.326.000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R166.326.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R166326000
|
Avnet Americas | Conn Type C F 0Hz to 3GHz 50Ohm ST Panel Mount Gold Over Nickel - Bulk (Alt: R166326000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5640 / $217.0620 | Buy Now |
Part Details for R166.326.000
R166.326.000 CAD Models
R166.326.000 Part Data Attributes:
|
R166.326.000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R166.326.000
Radiall
RF C Connector, 1 Contact(s), Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Body/Shell Style | JACK | |
Cable Types | RG-141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF C CONNECTOR | |
Contact Style | COAX | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |