Part Details for R1812-110-R by OptiFuse
Results Overview of R1812-110-R by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1812-110-R Information
R1812-110-R by OptiFuse is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for R1812-110-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74256029
|
RS | PTC FUSE, SMD 1812, 8V, 1.1A Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.3200 | RFQ |
|
|
Onlinecomponents.com | Resettable Fuse (PTC) - PTC Fuse - SMD 1812, 8V 1.1A COO: Taiwan RoHS: Compliant | 0 |
|
$0.1662 / $0.1855 | Buy Now |