Part Details for R1EX24004ASAS0A#S0 by Renesas Electronics Corporation
Overview of R1EX24004ASAS0A#S0 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for R1EX24004ASAS0A#S0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2135273
|
element14 Asia-Pacific | SERIAL EEPROM, 4KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1263 / $0.1965 | Buy Now |
Part Details for R1EX24004ASAS0A#S0
R1EX24004ASAS0A#S0 CAD Models
R1EX24004ASAS0A#S0 Part Data Attributes:
|
R1EX24004ASAS0A#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24004ASAS0A#S0
Renesas Electronics Corporation
EEPROM, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Renesas Electronics | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Serial Bus Type | I2C | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for R1EX24004ASAS0A#S0
This table gives cross-reference parts and alternative options found for R1EX24004ASAS0A#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24004ASAS0A#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | R1EX24004ASAS0A#S0 vs AT24C04AN-10SU-2.7 |
AT24C04AN-10SU-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | R1EX24004ASAS0A#S0 vs AT24C04AN-10SU-2.7 |
R1EX24004ASAS0G#U0 | EEPROM, SOP, /Embossed Tape | Renesas Electronics Corporation | R1EX24004ASAS0A#S0 vs R1EX24004ASAS0G#U0 |
CAT24C04WI-GT3 | EEPROM Serial 4-Kb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | R1EX24004ASAS0A#S0 vs CAT24C04WI-GT3 |
AT24C04AN-10SI-2.5 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | R1EX24004ASAS0A#S0 vs AT24C04AN-10SI-2.5 |
AT24C04AN-10SJ-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | R1EX24004ASAS0A#S0 vs AT24C04AN-10SJ-2.7 |
AT24C04AN-10SQ-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | R1EX24004ASAS0A#S0 vs AT24C04AN-10SQ-2.7 |
AT24C04AN-10SI-2.7 | EEPROM, 512X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | R1EX24004ASAS0A#S0 vs AT24C04AN-10SI-2.7 |
CAT24C04WE-GT3 | 4KX1 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | R1EX24004ASAS0A#S0 vs CAT24C04WE-GT3 |
CAT24C04WIT3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | onsemi | R1EX24004ASAS0A#S0 vs CAT24C04WIT3 |