Part Details for R1EX24512BTAS0A by Renesas Electronics Corporation
Overview of R1EX24512BTAS0A by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1EX24512BTAS0A
R1EX24512BTAS0A CAD Models
R1EX24512BTAS0A Part Data Attributes:
|
R1EX24512BTAS0A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1EX24512BTAS0A
Renesas Electronics Corporation
64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION, ALSO OPERATES WITH 2.5 V TO 5.5 V SUPPLY | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for R1EX24512BTAS0A
This table gives cross-reference parts and alternative options found for R1EX24512BTAS0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1EX24512BTAS0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC512-I/ST16KVAO | EEPROM, 64KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | R1EX24512BTAS0A vs 24FC512-I/ST16KVAO |
M24512-RDW3TP/K | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0A vs M24512-RDW3TP/K |
CAT24C512YE-GT3 | EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL | onsemi | R1EX24512BTAS0A vs CAT24C512YE-GT3 |
M24512-DRDW3TP/AB | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0A vs M24512-DRDW3TP/AB |
M24512-DRDW3G/K | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0A vs M24512-DRDW3G/K |
M24512-DRDW3TP/K | Automotive 512 Kbit serial I2C bus EEPROM | STMicroelectronics | R1EX24512BTAS0A vs M24512-DRDW3TP/K |
M24512-RDW6TP | 512 Kbit serial I2C bus EEPROM | STMicroelectronics | R1EX24512BTAS0A vs M24512-RDW6TP |
M24512-RDW3TP/AB | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0A vs M24512-RDW3TP/AB |
M24512-DRDW6G/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | R1EX24512BTAS0A vs M24512-DRDW6G/K |
M24512-DRDW3P/K | EEPROM 5V | STMicroelectronics | R1EX24512BTAS0A vs M24512-DRDW3P/K |