-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power SRAM, TSOP(2), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1LV3216RSD-5SR#S0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Embossed Tape | |
R1LV3216RSD-7SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray | |
R1LV3216RSD-7SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TSOP(2), /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1LV3216RSD-5SI#B0
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 4M/2M x 8/16-Bit 55ns 52-Pin TSOP-II Tray - Trays (Alt: R1LV3216RSD-5SI#B0) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1690 Partner Stock |
|
$66.8400 / $78.6400 | Buy Now |
|
Rochester Electronics | R1LV3216RSD-5SI - Low Power SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1690 |
|
$66.8400 / $78.6400 | Buy Now |
DISTI #
R1LV3216RSD-5SI#B0
|
Avnet Silica | SRAM Chip Async Single 3V 32M-Bit 4M/2M x 8/16-Bit 55ns 52-Pin TSOP-II Tray (Alt: R1LV3216RSD-5SI#B0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LV3216RSD-5SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV3216RSD-5SI#B0
Renesas Electronics Corporation
Low Power SRAM, TSOP(2), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(2) | |
Package Description | TSSOP, TSSOP52,.4,16 | |
Pin Count | 52 | |
Manufacturer Package Code | PTSB0052LB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G52 | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 52 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP52,.4,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000012 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for R1LV3216RSD-5SI#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV3216RSD-5SI#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV3216RSD-5SR#S0 | Low Power SRAM, TSOP(2), /Embossed Tape | Renesas Electronics Corporation | R1LV3216RSD-5SI#B0 vs R1LV3216RSD-5SR#S0 |
RMLV3216AGSD-5S2#HA0 | 32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Embossed Tape | Renesas Electronics Corporation | R1LV3216RSD-5SI#B0 vs RMLV3216AGSD-5S2#HA0 |
RMLV3216AGSD-5S2#AA0 | 32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Tray | Renesas Electronics Corporation | R1LV3216RSD-5SI#B0 vs RMLV3216AGSD-5S2#AA0 |