-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMLV3216AGSD-5S2#HA0 | Renesas Electronics Corporation | 32Mb Advanced LPSRAM (2M word × 16bit / 4M word x 8bit) | |
RMLV3216AGSD-5S2#AA0 | Renesas Electronics Corporation | 32Mb Advanced LPSRAM (2M word × 16bit / 4M word x 8bit) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK5147
|
Newark | Lpsram, 32Mbit, -40 To 85Deg C Rohs Compliant: Yes |Renesas RMLV3216AGSD-5S2#AA0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 319 |
|
$19.8400 / $33.5800 | Buy Now |
DISTI #
RMLV3216AGSD-5S2#AA0-ND
|
DigiKey | IC SRAM 32MBIT PAR 52TSOP II Min Qty: 1 Lead time: 12 Weeks Container: Tray |
904 In Stock |
|
$40.5000 / $41.0600 | Buy Now |
DISTI #
RMLV3216AGSD-5S2#A
|
Avnet Americas | SRAM Chip Async Single Port 3V 32Mbit 4M X 8/2M X 16 55ns 52-Pin uTSOP-II Tray - Trays (Alt: RMLV3216AGSD-5S2#A) RoHS: Not Compliant Min Qty: 230 Package Multiple: 230 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$64.8000 | Buy Now |
DISTI #
968-LV3216AGSD5S2AA0
|
Mouser Electronics | SRAM SRAM 32MB ADV. 3V TSOP52 55NS -40TO85C RoHS: Compliant | 798 |
|
$24.3800 / $32.3500 | Buy Now |
|
Future Electronics | 32Mb Advanced LPSRAM (2M word × 16bit / 4M word x 8bit) RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$39.7100 / $41.7000 | Buy Now |
|
Future Electronics | 32Mb Advanced LPSRAM (2M word × 16bit / 4M word x 8bit) RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$39.7100 / $40.1100 | Buy Now |
|
Renesas Electronics America | IC SRAM 32MBIT PAR 52TSOP II Min Qty: 1 Container: Tray | 904 |
|
$40.5000 / $41.0600 | Buy Now |
DISTI #
66941513
|
Verical | SRAM Chip Async Single 3V/3.3V 32M-bit 4M/2M x 8/16-bit 55ns 52-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 164 |
|
$41.6250 | Buy Now |
DISTI #
RMLV3216AGSD-5S2#AA0
|
Avnet Silica | SRAM Chip Async Single Port 3V 32Mbit 4M X 8/2M X 16 55ns 52-Pin uTSOP-II Tray (Alt: RMLV3216AGSD-5S2#AA0) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200855101
|
Chip1Stop | SRAM RoHS: Compliant pbFree: Yes Container: Tray | 164 |
|
$33.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMLV3216AGSD-5S2#AA0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RMLV3216AGSD-5S2#AA0
Renesas Electronics Corporation
32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | uTSOP | |
Package Description | , | |
Pin Count | 52 | |
Manufacturer Package Code | PTSB0052LD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |
This table gives cross-reference parts and alternative options found for RMLV3216AGSD-5S2#AA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMLV3216AGSD-5S2#AA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV3216RSD-5SR | 2MX16 STANDARD SRAM, 70ns, PDSO52, 10.79 X 10.49 MM, 0.40 MM PITCH, PLASTIC, MICRO, TSOP2-52 | Renesas Electronics Corporation | RMLV3216AGSD-5S2#AA0 vs R1LV3216RSD-5SR |
RMLV3216AGSD-5S2#HA0 | 32Mb Advanced LPSRAM (2M word x 16bit / 4M word x 8bit), uTSOP, /Embossed Tape | Renesas Electronics Corporation | RMLV3216AGSD-5S2#AA0 vs RMLV3216AGSD-5S2#HA0 |
R1LV3216RSD-5SI#S0 | Low Power SRAM, TSOP(2), /Embossed Tape | Renesas Electronics Corporation | RMLV3216AGSD-5S2#AA0 vs R1LV3216RSD-5SI#S0 |
R1LV3216RSD-5SI#B0 | Low Power SRAM, TSOP(2), /Tray | Renesas Electronics Corporation | RMLV3216AGSD-5S2#AA0 vs R1LV3216RSD-5SI#B0 |
R1LV3216RSD-5SR#B0 | Low Power SRAM, TSOP(2), /Tray | Renesas Electronics Corporation | RMLV3216AGSD-5S2#AA0 vs R1LV3216RSD-5SR#B0 |