Part Details for R21-62-17.5A-B161CH-S by Sensata Circuit Breakers
Results Overview of R21-62-17.5A-B161CH-S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R21-62-17.5A-B161CH-S Information
R21-62-17.5A-B161CH-S by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for R21-62-17.5A-B161CH-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
R21-62-17.5A-B161CH-S-ND
|
DigiKey | CIR BRKR MAG-HYDR 17.5A ROCKER Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
72252672
|
RS | CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 2 POLE, 0213 SERIES Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$100.3200 / $110.2400 | RFQ |
|
DISTI #
APXR21-62-17.5A-B161CH-S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker COO: China RoHS: Compliant | 0 |
|
$54.2800 / $78.2900 | Buy Now |
|
DISTI #
000000000003426895
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$55.7200 / $90.4400 | Buy Now |
|
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker COO: China RoHS: Compliant | 0 |
|
$54.2800 / $78.2900 | Buy Now |