Part Details for R2230EC by Bulgin
Results Overview of R2230EC by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R2230EC Information
R2230EC by Bulgin is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: R2230EC by Bulgin
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for R2230EC
R2230EC Part Data Attributes
|
|
R2230EC
Bulgin
Buy Now
Datasheet
|
Compare Parts:
R2230EC
Bulgin
Slide Switch, 2 Positions, SPDT, Latched, Quick Connect Terminal, Panel Mount
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.50 | |
| Actuator Length | 0.362 Inch | |
| Actuator Type | Slide Type | |
| Additional Feature | Approvals: Csa; Enec; Ul | |
| Body Breadth | 14 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 23 Mm | |
| Contact (AC) Max Rating R Load | 16a@250vac | |
| Contact Current(AC)-Max | 16 A | |
| Contact Voltage(AC)-Max | 250 V | |
| Illumination | Non-Illuminated | |
| Mounting Feature | Panel Mount | |
| Number of Positions | 2 | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spdt | |
| Switch Type | Slide Switch | |
| Terminal Length | 0.142 Inch | |
| Termination Type | Quick Connect |