Part Details for R2LC-1.5-WHT by Bivar Inc
Overview of R2LC-1.5-WHT by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for R2LC-1.5-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-R2LC-1.5-WHT
|
Mouser Electronics | LED Light Pipes ORCAdapt Flex Rnd White 6000K 8000mcd RoHS: Compliant | 0 |
|
$2.3100 / $5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.4100 | Buy Now |
Part Details for R2LC-1.5-WHT
R2LC-1.5-WHT CAD Models
R2LC-1.5-WHT Part Data Attributes
|
R2LC-1.5-WHT
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
R2LC-1.5-WHT
Bivar Inc
Optical Pipe,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 10 cd | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 5.1 mm | |
Viewing Angle | 45 deg |
Alternate Parts for R2LC-1.5-WHT
This table gives cross-reference parts and alternative options found for R2LC-1.5-WHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2LC-1.5-WHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1O-3.0-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R1O-3.0-WHT |
R1O-11.5-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R1O-11.5-WHT |
R2LC-5.0-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R2LC-5.0-WHT |
R13-6.0-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R13-6.0-WHT |
R2LC-9.0-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R2LC-9.0-WHT |
R2D-5.5-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R2D-5.5-WHT |
R1R-2.0-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R1R-2.0-WHT |
R2F-7.0-WHT | Optical Pipe, | Bivar Inc | R2LC-1.5-WHT vs R2F-7.0-WHT |