Part Details for R451.062L by Littelfuse Inc
Overview of R451.062L by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R451.062L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R451.062L
|
TTI | Surface Mount Fuses .062A 125V VERY FAST ACTING RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.7700 / $1.8800 | Buy Now |
Part Details for R451.062L
R451.062L CAD Models
R451.062L Part Data Attributes
|
R451.062L
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
R451.062L
Littelfuse Inc
Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.062 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for R451.062L
This table gives cross-reference parts and alternative options found for R451.062L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R451.062L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448.062NR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | R451.062L vs 0448.062NR |
448.062 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.062A, 125VAC, 125VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT | Littelfuse Inc | R451.062L vs 448.062 |
0453.062MR | Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, | Littelfuse Inc | R451.062L vs 0453.062MR |
0451.062MR | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | R451.062L vs 0451.062MR |
0453.062 | Electric Fuse, Very Fast Blow, 0.063A, Inline/holder, | Littelfuse Inc | R451.062L vs 0453.062 |
0448.062MR | Electric Fuse, Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.062L vs 0448.062MR |
0453.062NR | Electric Fuse, Very Fast Blow, 0.062A, 50A (IR), NANO, | Littelfuse Inc | R451.062L vs 0453.062NR |
R451.062 | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | R451.062L vs R451.062 |
0451.062NRL | Electric Fuse, Very Fast Blow, 0.062A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | R451.062L vs 0451.062NRL |