Part Details for R46KR433040M2KQ by KEMET Corporation
Overview of R46KR433040M2KQ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KR433040M2KQ
R46KR433040M2KQ CAD Models
R46KR433040M2KQ Part Data Attributes
|
R46KR433040M2KQ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR433040M2KQ
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R46KR433040M2KQ
This table gives cross-reference parts and alternative options found for R46KR433040M2KQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR433040M2KQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR433050S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433050S2K |
R46KR433052M2KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433052M2KE |
R46KR433051M2KP | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433051M2KP |
R46KR433052M2KQ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433052M2KQ |
R46KR433050M2KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433050M2KE |
R46KR433050M2KS | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433050M2KS |
R46KR433050M2KQ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433050M2KQ |
R46KR433040M2KV | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433040M2KV |
R46KR433052M2KS | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Chassis Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433052M2KS |
R46KR433051M2KN | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR433040M2KQ vs R46KR433051M2KN |