Part Details for R46KR447050S2M by KEMET Corporation
Overview of R46KR447050S2M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KR447050S2M
R46KR447050S2M CAD Models
R46KR447050S2M Part Data Attributes
|
R46KR447050S2M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KR447050S2M
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 33 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 18 mm |
Alternate Parts for R46KR447050S2M
This table gives cross-reference parts and alternative options found for R46KR447050S2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KR447050S2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KR4470DQP0M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050S2M vs R46KR4470DQP0M |
R46KR4470CKS2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR447050S2M vs R46KR4470CKS2M |
R46KR447051S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR447050S2M vs R46KR447051S2M |
R46KR447000S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KR447050S2M vs R46KR447000S2M |
R46KR447052S2M | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 4.7uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KR447050S2M vs R46KR447052S2M |
R46KR4470DQS2M | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KR447050S2M vs R46KR4470DQS2M |