Part Details for R46KW4680CKM2K by KEMET Corporation
Overview of R46KW4680CKM2K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R46KW4680CKM2K
R46KW4680CKM2K CAD Models
R46KW4680CKM2K Part Data Attributes
|
R46KW4680CKM2K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R46KW4680CKM2K
KEMET Corporation
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for R46KW4680CKM2K
This table gives cross-reference parts and alternative options found for R46KW4680CKM2K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R46KW4680CKM2K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R46KW468040M2KV | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468040M2KV |
R46KW468040M2KQ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468040M2KQ |
R46KW468000M2KS | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468000M2KS |
R46KW468052S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, CHASSIS MOUNT, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468052S2K |
R46KW468051M2KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468051M2KE |
R46KW468050M2KG | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468050M2KG |
R46KW468050S2K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 560V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468050S2K |
R46KW468050M2KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468050M2KE |
R46KW4680DQM2K | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW4680DQM2K |
R46KW468000M2KE | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R46KW4680CKM2K vs R46KW468000M2KE |